
CC0805GRNPO9BN391 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN391TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN391CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.19300 | ₱61.93 |
| 50 | ₱4.37100 | ₱218.55 |
| 100 | ₱3.81720 | ₱381.72 |
| 500 | ₱2.89174 | ₱1,445.87 |
| 1,000 | ₱2.60710 | ₱2,607.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.07681 | ₱8,307.24 |
| 8,000 | ₱1.92622 | ₱15,409.76 |
| 12,000 | ₱1.85086 | ₱22,210.32 |
| 20,000 | ₱1.76735 | ₱35,347.00 |
| 28,000 | ₱1.71857 | ₱48,119.96 |
| 40,000 | ₱1.67163 | ₱66,865.20 |

