
CC0805JKNPO0BN472 | |
|---|---|
DigiKey Part Number | 311-4204-2-ND - Tape & Reel (TR) 311-4204-1-ND - Cut Tape (CT) 311-4204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO0BN472 |
Description | CAP CER 4700PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO0BN472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.25500 | ₱112.55 |
| 50 | ₱8.20600 | ₱410.30 |
| 100 | ₱7.26510 | ₱726.51 |
| 500 | ₱5.69298 | ₱2,846.49 |
| 1,000 | ₱5.20765 | ₱5,207.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.38983 | ₱13,169.49 |
| 6,000 | ₱4.11094 | ₱24,665.64 |
| 9,000 | ₱3.97139 | ₱35,742.51 |
| 15,000 | ₱3.81672 | ₱57,250.80 |
| 21,000 | ₱3.72630 | ₱78,252.30 |
| 30,000 | ₱3.63934 | ₱109,180.20 |

