CC0805JKNPO7BN682 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 15,734
Unit Price: ₱7.74000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱29.37542
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱6.61327
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱7.26709
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱88.39106
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱46.90456
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱98.95840
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱52.44291
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱32.81165
Datasheet

Upgrade


KEMET
In Stock: 48
Unit Price: ₱181.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱37.97995
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱44.66000
Datasheet

Upgrade


KEMET
In Stock: 3,940
Unit Price: ₱38.11000
Datasheet

Upgrade


KEMET
In Stock: 6,879
Unit Price: ₱41.69000
Datasheet
6800 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPO7BN682

DigiKey Part Number
CC0805JKNPO7BN682-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805JKNPO7BN682
Description
CAP CER 6800PF 16V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPO7BN682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.95480₱17,864.40
Manufacturers Standard Package