
CC0805JKNPO9BN272 | |
|---|---|
DigiKey Part Number | 311-4210-2-ND - Tape & Reel (TR) 311-4210-1-ND - Cut Tape (CT) 311-4210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO9BN272 |
Description | CAP CER 2700PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO9BN272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.92000 | ₱79.20 |
| 50 | ₱5.69300 | ₱284.65 |
| 100 | ₱5.00820 | ₱500.82 |
| 500 | ₱3.84812 | ₱1,924.06 |
| 1,000 | ₱3.49023 | ₱3,490.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.90465 | ₱8,713.95 |
| 6,000 | ₱2.69960 | ₱16,197.60 |
| 9,000 | ₱2.59698 | ₱23,372.82 |
| 15,000 | ₱2.48327 | ₱37,249.05 |
| 21,000 | ₱2.41682 | ₱50,753.22 |
| 30,000 | ₱2.35292 | ₱70,587.60 |

