
CC0805JKNPO9BN472 | |
|---|---|
DigiKey Part Number | 311-1832-2-ND - Tape & Reel (TR) 311-1832-1-ND - Cut Tape (CT) 311-1832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO9BN472 |
Description | CAP CER 4700PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO9BN472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.99400 | ₱139.94 |
| 50 | ₱10.31400 | ₱515.70 |
| 100 | ₱9.18860 | ₱918.86 |
| 500 | ₱7.28654 | ₱3,643.27 |
| 1,000 | ₱6.69997 | ₱6,699.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.69119 | ₱17,073.57 |
| 6,000 | ₱5.35384 | ₱32,123.04 |
| 9,000 | ₱5.18482 | ₱46,663.38 |
| 15,000 | ₱4.99763 | ₱74,964.45 |
| 21,000 | ₱4.88820 | ₱102,652.20 |
| 30,000 | ₱4.78292 | ₱143,487.60 |

