Direct
Direct

CC0805JRNPOABN391 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN391TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN391CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN391 |
Description | CAP CER 390PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.14800 | ₱121.48 |
| 50 | ₱8.88480 | ₱444.24 |
| 100 | ₱7.88440 | ₱788.44 |
| 500 | ₱6.20392 | ₱3,101.96 |
| 1,000 | ₱5.68464 | ₱5,684.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.67408 | ₱18,696.32 |
| 8,000 | ₱4.39933 | ₱35,194.64 |
| 12,000 | ₱4.26170 | ₱51,140.40 |
| 20,000 | ₱4.10916 | ₱82,183.20 |
| 28,000 | ₱4.02003 | ₱112,560.84 |
| 40,000 | ₱3.93428 | ₱157,371.20 |



