56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOYBN560

DigiKey Part Number
13-CC0805JRNPOYBN560TR-ND - Tape & Reel (TR)
13-CC0805JRNPOYBN560CT-ND - Cut Tape (CT)
13-CC0805JRNPOYBN560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOYBN560
Description
CAP CER 56PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOYBN560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,030
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.99000₱39.90
50₱2.75120₱137.56
100₱2.37600₱237.60
500₱1.75672₱878.36
1,000₱1.56617₱1,566.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.22078₱4,883.12
8,000₱1.12021₱8,961.68
12,000₱1.06997₱12,839.64
20,000₱1.01426₱20,285.20
28,000₱0.98172₱27,488.16
40,000₱0.95043₱38,017.20
Manufacturers Standard Package