


CC0805JRX7R7BB274 | |
|---|---|
DigiKey Part Number | 311-4268-2-ND - Tape & Reel (TR) 311-4268-1-ND - Cut Tape (CT) 311-4268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R7BB274 |
Description | CAP CER 0.27UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R7BB274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.51600 | ₱85.16 |
| 50 | ₱6.12180 | ₱306.09 |
| 100 | ₱5.38930 | ₱538.93 |
| 500 | ₱4.15660 | ₱2,078.30 |
| 1,000 | ₱3.77726 | ₱3,777.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.05596 | ₱12,223.84 |
| 8,000 | ₱2.85498 | ₱22,839.84 |
| 12,000 | ₱2.75434 | ₱33,052.08 |
| 20,000 | ₱2.64283 | ₱52,856.60 |
| 28,000 | ₱2.57764 | ₱72,173.92 |
| 40,000 | ₱2.51496 | ₱100,598.40 |

