


CC0805JRX7R9BB272 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R9BB272TR-ND - Tape & Reel (TR) 13-CC0805JRX7R9BB272CT-ND - Cut Tape (CT) 13-CC0805JRX7R9BB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.12100 | ₱51.21 |
| 50 | ₱3.60880 | ₱180.44 |
| 100 | ₱3.14420 | ₱314.42 |
| 500 | ₱2.35938 | ₱1,179.69 |
| 1,000 | ₱2.11760 | ₱2,117.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.67187 | ₱6,687.48 |
| 8,000 | ₱1.54413 | ₱12,353.04 |
| 12,000 | ₱1.48012 | ₱17,761.44 |
| 20,000 | ₱1.40928 | ₱28,185.60 |
| 28,000 | ₱1.36788 | ₱38,300.64 |
| 40,000 | ₱1.32805 | ₱53,122.00 |

