


CC0805JRX7R9BB273 | |
|---|---|
DigiKey Part Number | 311-4275-2-ND - Tape & Reel (TR) 311-4275-1-ND - Cut Tape (CT) 311-4275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB273 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.07400 | ₱60.74 |
| 50 | ₱4.31140 | ₱215.57 |
| 100 | ₱3.76360 | ₱376.36 |
| 500 | ₱2.84768 | ₱1,423.84 |
| 1,000 | ₱2.56601 | ₱2,566.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.04286 | ₱8,171.44 |
| 8,000 | ₱1.89421 | ₱15,153.68 |
| 12,000 | ₱1.81975 | ₱21,837.00 |
| 20,000 | ₱1.73728 | ₱34,745.60 |
| 28,000 | ₱1.68907 | ₱47,293.96 |
| 40,000 | ₱1.64272 | ₱65,708.80 |

