


CC0805JRX7R9BB682 | |
|---|---|
DigiKey Part Number | 311-4282-2-ND - Tape & Reel (TR) 311-4282-1-ND - Cut Tape (CT) 311-4282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.28800 | ₱42.88 |
| 50 | ₱3.00140 | ₱150.07 |
| 100 | ₱2.60230 | ₱260.23 |
| 500 | ₱1.93418 | ₱967.09 |
| 1,000 | ₱1.72814 | ₱1,728.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.35238 | ₱5,409.52 |
| 8,000 | ₱1.24370 | ₱9,949.60 |
| 12,000 | ₱1.18931 | ₱14,271.72 |
| 20,000 | ₱1.12904 | ₱22,580.80 |
| 28,000 | ₱1.09383 | ₱30,627.24 |
| 40,000 | ₱1.05998 | ₱42,399.20 |

