


CC0805KKX7R0BB224 | |
|---|---|
DigiKey Part Number | 311-1874-2-ND - Tape & Reel (TR) 311-1874-1-ND - Cut Tape (CT) 311-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R0BB224 |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R0BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.29000 | ₱92.90 |
| 50 | ₱6.69340 | ₱334.67 |
| 100 | ₱5.90140 | ₱590.14 |
| 500 | ₱4.57224 | ₱2,286.12 |
| 1,000 | ₱4.16314 | ₱4,163.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.48447 | ₱10,453.41 |
| 6,000 | ₱3.24964 | ₱19,497.84 |
| 9,000 | ₱3.13200 | ₱28,188.00 |
| 15,000 | ₱3.00172 | ₱45,025.80 |
| 21,000 | ₱2.92555 | ₱61,436.55 |
| 30,000 | ₱2.85229 | ₱85,568.70 |

