


CC0805KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-1887-2-ND - Tape & Reel (TR) 311-1887-1-ND - Cut Tape (CT) 311-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.88300 | ₱48.83 |
| 50 | ₱3.40620 | ₱170.31 |
| 100 | ₱2.96560 | ₱296.56 |
| 500 | ₱2.21764 | ₱1,108.82 |
| 1,000 | ₱1.98718 | ₱1,987.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.62254 | ₱4,867.62 |
| 6,000 | ₱1.49074 | ₱8,944.44 |
| 9,000 | ₱1.42477 | ₱12,822.93 |
| 15,000 | ₱1.35171 | ₱20,275.65 |
| 21,000 | ₱1.30905 | ₱27,490.05 |
| 30,000 | ₱1.26800 | ₱38,040.00 |

