


CC0805KPX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R8BB104TR-ND - Tape & Reel (TR) 13-CC0805KPX7R8BB104CT-ND - Cut Tape (CT) 13-CC0805KPX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.69200 | ₱36.92 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱2.19140 | ₱219.14 |
| 500 | ₱1.61262 | ₱806.31 |
| 1,000 | ₱1.43456 | ₱1,434.56 |
| 2,500 | ₱1.24793 | ₱3,119.82 |
| 5,000 | ₱1.13574 | ₱5,678.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.94970 | ₱14,245.50 |
| 30,000 | ₱0.88525 | ₱26,557.50 |
| 45,000 | ₱0.85297 | ₱38,383.65 |
| 75,000 | ₱0.81721 | ₱61,290.75 |
| 105,000 | ₱0.79631 | ₱83,612.55 |
| 150,000 | ₱0.77620 | ₱116,430.00 |

