


CC0805KPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB102CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 50 | ₱1.89360 | ₱94.68 |
| 100 | ₱1.62570 | ₱162.57 |
| 500 | ₱1.17910 | ₱589.55 |
| 1,000 | ₱1.04153 | ₱1,041.53 |
| 2,500 | ₱0.89778 | ₱2,244.45 |
| 5,000 | ₱0.81107 | ₱4,055.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.64901 | ₱12,980.20 |
| 40,000 | ₱0.60321 | ₱24,128.40 |
| 60,000 | ₱0.58029 | ₱34,817.40 |
| 100,000 | ₱0.55490 | ₱55,490.00 |
| 140,000 | ₱0.54005 | ₱75,607.00 |
| 200,000 | ₱0.52577 | ₱105,154.00 |

