
CC0805KRNPOABN221 | |
|---|---|
DigiKey Part Number | 13-CC0805KRNPOABN221TR-ND - Tape & Reel (TR) 13-CC0805KRNPOABN221CT-ND - Cut Tape (CT) 13-CC0805KRNPOABN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRNPOABN221 |
Description | CAP CER 220PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRNPOABN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.58500 | ₱45.85 |
| 50 | ₱3.20380 | ₱160.19 |
| 100 | ₱2.78100 | ₱278.10 |
| 500 | ₱2.07354 | ₱1,036.77 |
| 1,000 | ₱1.85498 | ₱1,854.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.45645 | ₱5,825.80 |
| 8,000 | ₱1.34136 | ₱10,730.88 |
| 12,000 | ₱1.28380 | ₱15,405.60 |
| 20,000 | ₱1.22000 | ₱24,400.00 |
| 28,000 | ₱1.18273 | ₱33,116.44 |
| 40,000 | ₱1.14690 | ₱45,876.00 |

