220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805KRNPOABN221

DigiKey Part Number
13-CC0805KRNPOABN221TR-ND - Tape & Reel (TR)
13-CC0805KRNPOABN221CT-ND - Cut Tape (CT)
13-CC0805KRNPOABN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRNPOABN221
Description
CAP CER 220PF 200V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRNPOABN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,400
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.58500₱45.85
50₱3.20380₱160.19
100₱2.78100₱278.10
500₱2.07354₱1,036.77
1,000₱1.85498₱1,854.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.45645₱5,825.80
8,000₱1.34136₱10,730.88
12,000₱1.28380₱15,405.60
20,000₱1.22000₱24,400.00
28,000₱1.18273₱33,116.44
40,000₱1.14690₱45,876.00
Manufacturers Standard Package