


CC0805KRX7R0BB123 | |
|---|---|
DigiKey Part Number | 311-4301-2-ND - Tape & Reel (TR) 311-4301-1-ND - Cut Tape (CT) 311-4301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB123 |
Description | CAP CER 0.012UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.16900 | ₱41.69 |
| 50 | ₱2.88220 | ₱144.11 |
| 100 | ₱2.50110 | ₱250.11 |
| 500 | ₱1.85200 | ₱926.00 |
| 1,000 | ₱1.65311 | ₱1,653.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.29119 | ₱5,164.76 |
| 8,000 | ₱1.18631 | ₱9,490.48 |
| 12,000 | ₱1.13378 | ₱13,605.36 |
| 20,000 | ₱1.07562 | ₱21,512.40 |
| 28,000 | ₱1.04166 | ₱29,166.48 |
| 40,000 | ₱1.00899 | ₱40,359.60 |

