


CC0805KRX7R0BB153 | |
|---|---|
DigiKey Part Number | 311-1890-2-ND - Tape & Reel (TR) 311-1890-1-ND - Cut Tape (CT) 311-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB153 |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.63300 | ₱36.33 |
| 50 | ₱2.48920 | ₱124.46 |
| 100 | ₱2.15570 | ₱215.57 |
| 500 | ₱1.58284 | ₱791.42 |
| 1,000 | ₱1.40836 | ₱1,408.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.09245 | ₱4,369.80 |
| 8,000 | ₱1.00022 | ₱8,001.76 |
| 12,000 | ₱0.95404 | ₱11,448.48 |
| 20,000 | ₱0.90293 | ₱18,058.60 |
| 28,000 | ₱0.87307 | ₱24,445.96 |
| 40,000 | ₱0.84437 | ₱33,774.80 |

