


CC0805KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 311-1141-2-ND - Tape & Reel (TR) 311-1141-1-ND - Cut Tape (CT) 311-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.69200 | ₱36.92 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱2.19140 | ₱219.14 |
| 500 | ₱1.61262 | ₱806.31 |
| 1,000 | ₱1.43456 | ₱1,434.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.11374 | ₱4,454.96 |
| 8,000 | ₱1.02017 | ₱8,161.36 |
| 12,000 | ₱0.97330 | ₱11,679.60 |
| 20,000 | ₱0.92142 | ₱18,428.40 |
| 28,000 | ₱0.89112 | ₱24,951.36 |
| 40,000 | ₱0.86197 | ₱34,478.80 |

