


CC0805KRX7RBBB681 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RBBB681TR-ND - Tape & Reel (TR) 13-CC0805KRX7RBBB681CT-ND - Cut Tape (CT) 13-CC0805KRX7RBBB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB681 |
Description | CAP CER 680PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.22800 | ₱42.28 |
| 50 | ₱2.95360 | ₱147.68 |
| 100 | ₱2.55470 | ₱255.47 |
| 500 | ₱1.89726 | ₱948.63 |
| 1,000 | ₱1.69479 | ₱1,694.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.32514 | ₱5,300.56 |
| 8,000 | ₱1.21810 | ₱9,744.80 |
| 12,000 | ₱1.16455 | ₱13,974.60 |
| 20,000 | ₱1.10525 | ₱22,105.00 |
| 28,000 | ₱1.07058 | ₱29,976.24 |
| 40,000 | ₱1.03724 | ₱41,489.60 |

