


CC0805MFX5R8BB226 | |
|---|---|
DigiKey Part Number | 13-CC0805MFX5R8BB226TR-ND - Tape & Reel (TR) 13-CC0805MFX5R8BB226CT-ND - Cut Tape (CT) 13-CC0805MFX5R8BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MFX5R8BB226 |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.21000 | ₱172.10 |
| 50 | ₱12.85080 | ₱642.54 |
| 100 | ₱11.49910 | ₱1,149.91 |
| 500 | ₱9.22192 | ₱4,610.96 |
| 1,000 | ₱8.51982 | ₱8,519.82 |
| 2,500 | ₱7.77866 | ₱19,446.65 |
| 5,000 | ₱7.33215 | ₱36,660.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.63304 | ₱66,330.40 |
| 20,000 | ₱6.34490 | ₱126,898.00 |
| 30,000 | ₱6.20054 | ₱186,016.20 |
| 50,000 | ₱6.04053 | ₱302,026.50 |
| 70,000 | ₱5.94699 | ₱416,289.30 |
| 100,000 | ₱5.85699 | ₱585,699.00 |

