


CC0805MFX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CC0805MFX7R7BB105TR-ND - Tape & Reel (TR) 13-CC0805MFX7R7BB105CT-ND - Cut Tape (CT) 13-CC0805MFX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MFX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MFX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.34700 | ₱43.47 |
| 50 | ₱3.03700 | ₱151.85 |
| 100 | ₱2.63210 | ₱263.21 |
| 500 | ₱1.95562 | ₱977.81 |
| 1,000 | ₱1.74779 | ₱1,747.79 |
| 2,500 | ₱1.52924 | ₱3,823.10 |
| 5,000 | ₱1.39764 | ₱6,988.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.22804 | ₱12,280.40 |
| 20,000 | ₱1.14330 | ₱22,866.00 |
| 30,000 | ₱1.10090 | ₱33,027.00 |
| 50,000 | ₱1.05390 | ₱52,695.00 |
| 70,000 | ₱1.02643 | ₱71,850.10 |
| 100,000 | ₱1.00002 | ₱100,002.00 |

