


CC0805MKX5R6BB106 | |
|---|---|
DigiKey Part Number | 311-1898-2-ND - Tape & Reel (TR) 311-1898-1-ND - Cut Tape (CT) 311-1898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.65900 | ₱106.59 |
| 50 | ₱7.74160 | ₱387.08 |
| 100 | ₱6.85420 | ₱685.42 |
| 500 | ₱5.35474 | ₱2,677.37 |
| 1,000 | ₱4.89203 | ₱4,892.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.11550 | ₱12,346.50 |
| 6,000 | ₱3.84971 | ₱23,098.26 |
| 9,000 | ₱3.71665 | ₱33,449.85 |
| 15,000 | ₱3.56919 | ₱53,537.85 |
| 21,000 | ₱3.48299 | ₱73,142.79 |
| 30,000 | ₱3.40009 | ₱102,002.70 |

