


CC0805MKX5R8BB475 | |
|---|---|
DigiKey Part Number | 311-1904-2-ND - Tape & Reel (TR) 311-1904-1-ND - Cut Tape (CT) 311-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R8BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.93500 | ₱139.35 |
| 50 | ₱10.26640 | ₱513.32 |
| 100 | ₱9.14090 | ₱914.09 |
| 500 | ₱7.24842 | ₱3,624.21 |
| 1,000 | ₱6.66365 | ₱6,663.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.65924 | ₱16,977.72 |
| 6,000 | ₱5.32318 | ₱31,939.08 |
| 9,000 | ₱5.15491 | ₱46,394.19 |
| 15,000 | ₱4.96853 | ₱74,527.95 |
| 21,000 | ₱4.85954 | ₱102,050.34 |
| 30,000 | ₱4.75467 | ₱142,640.10 |

