


CC0805MKX7R6BB105 | |
|---|---|
DigiKey Part Number | 311-3431-2-ND - Tape & Reel (TR) 311-3431-1-ND - Cut Tape (CT) 311-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX7R6BB105 |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX7R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.82400 | ₱48.24 |
| 50 | ₱3.39440 | ₱169.72 |
| 100 | ₱2.94770 | ₱294.77 |
| 500 | ₱2.20336 | ₱1,101.68 |
| 1,000 | ₱1.97408 | ₱1,974.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.61162 | ₱4,834.86 |
| 6,000 | ₱1.48041 | ₱8,882.46 |
| 9,000 | ₱1.41484 | ₱12,733.56 |
| 15,000 | ₱1.34218 | ₱20,132.70 |
| 21,000 | ₱1.29969 | ₱27,293.49 |
| 30,000 | ₱1.25887 | ₱37,766.10 |

