


CC0805MKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-3432-2-ND - Tape & Reel (TR) 311-3432-1-ND - Cut Tape (CT) 311-3432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.36000 | ₱53.60 |
| 50 | ₱3.77540 | ₱188.77 |
| 100 | ₱3.28720 | ₱328.72 |
| 500 | ₱2.46894 | ₱1,234.47 |
| 1,000 | ₱2.21824 | ₱2,218.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.81826 | ₱5,454.78 |
| 6,000 | ₱1.67445 | ₱10,046.70 |
| 9,000 | ₱1.60242 | ₱14,421.78 |
| 15,000 | ₱1.52273 | ₱22,840.95 |
| 21,000 | ₱1.47616 | ₱30,999.36 |
| 30,000 | ₱1.43134 | ₱42,940.20 |

