4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO9BN472

DigiKey Part Number
13-CC1206GRNPO9BN472TR-ND - Tape & Reel (TR)
13-CC1206GRNPO9BN472CT-ND - Cut Tape (CT)
13-CC1206GRNPO9BN472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GRNPO9BN472
Description
CAP CER 4700PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO9BN472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,625
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.35400₱193.54
50₱14.50640₱725.32
100₱13.01760₱1,301.76
500₱10.50582₱5,252.91
1,000₱9.73107₱9,731.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.16029₱32,641.16
8,000₱7.74887₱61,990.96
12,000₱7.54285₱90,514.20
20,000₱7.31450₱146,290.00
28,000₱7.18096₱201,066.88
40,000₱7.05246₱282,098.40
Manufacturers Standard Package