
CC1206JRNPO0BN472 | |
|---|---|
DigiKey Part Number | 311-4403-2-ND - Tape & Reel (TR) 311-4403-1-ND - Cut Tape (CT) 311-4403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN472 |
Description | CAP CER 4700PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.36200 | ₱103.62 |
| 50 | ₱7.53900 | ₱376.95 |
| 100 | ₱6.66960 | ₱666.96 |
| 500 | ₱5.20110 | ₱2,600.55 |
| 1,000 | ₱4.74852 | ₱4,748.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.87686 | ₱15,507.44 |
| 8,000 | ₱3.63717 | ₱29,097.36 |
| 12,000 | ₱3.51722 | ₱42,206.64 |
| 20,000 | ₱3.38429 | ₱67,685.80 |
| 28,000 | ₱3.30658 | ₱92,584.24 |
| 40,000 | ₱3.23182 | ₱129,272.80 |

