
CC1206JRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-1161-2-ND - Tape & Reel (TR) 311-1161-1-ND - Cut Tape (CT) 311-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN101 | YAGEO | 447 | 13-CC1206FRNPO9BN101CT-ND | ₱27.99000 | Upgrade |
| CC1206GRNPO9BN101 | YAGEO | 4,382 | 13-CC1206GRNPO9BN101CT-ND | ₱19.65000 | Upgrade |
| CC1206GRNPOABN101 | YAGEO | 11,201 | 13-CC1206GRNPOABN101CT-ND | ₱19.65000 | Upgrade |
| CC1206JKNPOCBN101 | YAGEO | 18,239 | 311-1493-1-ND | ₱13.70000 | Upgrade |
| CC1206JKNPOZBN101 | YAGEO | 36,285 | 311-1498-1-ND | ₱15.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.32500 | ₱73.25 |
| 50 | ₱5.21660 | ₱260.83 |
| 100 | ₱4.57340 | ₱457.34 |
| 500 | ₱3.49796 | ₱1,748.98 |
| 1,000 | ₱3.16627 | ₱3,166.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.67007 | ₱10,680.28 |
| 8,000 | ₱2.48614 | ₱19,889.12 |
| 12,000 | ₱2.39396 | ₱28,727.52 |
| 20,000 | ₱2.29187 | ₱45,837.40 |
| 28,000 | ₱2.23221 | ₱62,501.88 |
| 40,000 | ₱2.17481 | ₱86,992.40 |

