100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO9BN101

DigiKey Part Number
311-1161-2-ND - Tape & Reel (TR)
311-1161-1-ND - Cut Tape (CT)
311-1161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO9BN101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206FRNPO9BN101YAGEO44713-CC1206FRNPO9BN101CT-ND₱27.99000Upgrade
CC1206GRNPO9BN101YAGEO4,38213-CC1206GRNPO9BN101CT-ND₱19.65000Upgrade
CC1206GRNPOABN101YAGEO11,20113-CC1206GRNPOABN101CT-ND₱19.65000Upgrade
CC1206JKNPOCBN101YAGEO18,239311-1493-1-ND₱13.70000Upgrade
CC1206JKNPOZBN101YAGEO36,285311-1498-1-ND₱15.48000Upgrade
In-Stock: 206
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.32500₱73.25
50₱5.21660₱260.83
100₱4.57340₱457.34
500₱3.49796₱1,748.98
1,000₱3.16627₱3,166.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.67007₱10,680.28
8,000₱2.48614₱19,889.12
12,000₱2.39396₱28,727.52
20,000₱2.29187₱45,837.40
28,000₱2.23221₱62,501.88
40,000₱2.17481₱86,992.40
Manufacturers Standard Package