
CC1206JRNPO9BN390 | |
|---|---|
DigiKey Part Number | 311-1157-2-ND - Tape & Reel (TR) 311-1157-1-ND - Cut Tape (CT) 311-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.32500 | ₱73.25 |
| 50 | ₱5.21660 | ₱260.83 |
| 100 | ₱4.57340 | ₱457.34 |
| 500 | ₱3.49796 | ₱1,748.98 |
| 1,000 | ₱3.16627 | ₱3,166.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.54294 | ₱10,171.76 |
| 8,000 | ₱2.36771 | ₱18,941.68 |
| 12,000 | ₱2.27997 | ₱27,359.64 |
| 20,000 | ₱2.18275 | ₱43,655.00 |
| 28,000 | ₱2.12591 | ₱59,525.48 |
| 40,000 | ₱2.07125 | ₱82,850.00 |

