
CC1206JRNPOYBN471 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOYBN471TR-ND - Tape & Reel (TR) 13-CC1206JRNPOYBN471CT-ND - Cut Tape (CT) 13-CC1206JRNPOYBN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOYBN471 |
Description | CAP CER 470PF 250V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOYBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.56300 | ₱75.63 |
| 50 | ₱5.41900 | ₱270.95 |
| 100 | ₱4.75800 | ₱475.80 |
| 500 | ₱3.64566 | ₱1,822.83 |
| 1,000 | ₱3.30324 | ₱3,303.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.65787 | ₱10,631.48 |
| 8,000 | ₱2.47669 | ₱19,813.52 |
| 12,000 | ₱2.38597 | ₱28,631.64 |
| 20,000 | ₱2.28550 | ₱45,710.00 |
| 28,000 | ₱2.22677 | ₱62,349.56 |
| 40,000 | ₱2.17027 | ₱86,810.80 |

