


CC1206JRX7R0BB472 | |
|---|---|
DigiKey Part Number | 311-4443-2-ND - Tape & Reel (TR) 311-4443-1-ND - Cut Tape (CT) 311-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.81300 | ₱88.13 |
| 50 | ₱6.37180 | ₱318.59 |
| 100 | ₱5.60960 | ₱560.96 |
| 500 | ₱4.33644 | ₱2,168.22 |
| 1,000 | ₱3.94459 | ₱3,944.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.19665 | ₱12,786.60 |
| 8,000 | ₱2.98889 | ₱23,911.12 |
| 12,000 | ₱2.88485 | ₱34,618.20 |
| 20,000 | ₱2.76958 | ₱55,391.60 |
| 28,000 | ₱2.70219 | ₱75,661.32 |
| 40,000 | ₱2.63738 | ₱105,495.20 |

