22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KFX7R5BB226

DigiKey Part Number
13-CC1206KFX7R5BB226TR-ND - Tape & Reel (TR)
13-CC1206KFX7R5BB226CT-ND - Cut Tape (CT)
13-CC1206KFX7R5BB226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KFX7R5BB226
Description
CAP 1206 6.3V 22 UF X7R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,725
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.60400₱206.04
50₱15.56640₱778.32
100₱14.00020₱1,400.02
500₱11.36928₱5,684.64
1,000₱10.55643₱10,556.43
2,500₱9.69879₱24,246.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱8.88434₱71,074.72
Manufacturers Standard Package