
SDM05A30CP3-7 | |
|---|---|
DigiKey Part Number | 31-SDM05A30CP3-7TR-ND - Tape & Reel (TR) 31-SDM05A30CP3-7CT-ND - Cut Tape (CT) 31-SDM05A30CP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM05A30CP3-7 |
Description | DIODE SCHOT 30V 500MA X3WLB06032 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount X3-WLB0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.8 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱11.79100 | ₱117.91 |
| 100 | ₱9.73640 | ₱973.64 |
| 500 | ₱7.26034 | ₱3,630.17 |
| 1,000 | ₱6.29563 | ₱6,295.63 |
| 2,000 | ₱5.78707 | ₱11,574.14 |
| 5,000 | ₱5.05639 | ₱25,281.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.15004 | ₱41,500.40 |
| 20,000 | ₱4.09710 | ₱81,942.00 |
| 30,000 | ₱3.94507 | ₱118,352.10 |



