


CC1206KFX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R8BB105TR-ND - Tape & Reel (TR) 13-CC1206KFX7R8BB105CT-ND - Cut Tape (CT) 13-CC1206KFX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R8BB105 |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.98000 | ₱79.80 |
| 50 | ₱5.71680 | ₱285.84 |
| 100 | ₱5.03200 | ₱503.20 |
| 500 | ₱3.86598 | ₱1,932.99 |
| 1,000 | ₱3.50690 | ₱3,506.90 |
| 2,500 | ₱3.12900 | ₱7,822.50 |
| 5,000 | ₱2.90151 | ₱14,507.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.58519 | ₱25,851.90 |
| 20,000 | ₱2.43851 | ₱48,770.20 |
| 30,000 | ₱2.36507 | ₱70,952.10 |
| 50,000 | ₱2.28367 | ₱114,183.50 |
| 70,000 | ₱2.23610 | ₱156,527.00 |
| 100,000 | ₱2.19034 | ₱219,034.00 |

