


CC1206KKX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-3516-2-ND - Tape & Reel (TR) 311-3516-1-ND - Cut Tape (CT) 311-3516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R6BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.52800 | ₱95.28 |
| 50 | ₱6.88400 | ₱344.20 |
| 100 | ₱6.07410 | ₱607.41 |
| 500 | ₱4.71278 | ₱2,356.39 |
| 1,000 | ₱4.29356 | ₱4,293.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.59722 | ₱10,791.66 |
| 6,000 | ₱3.35674 | ₱20,140.44 |
| 9,000 | ₱3.23628 | ₱29,126.52 |
| 15,000 | ₱3.10287 | ₱46,543.05 |
| 21,000 | ₱3.02488 | ₱63,522.48 |
| 30,000 | ₱2.94987 | ₱88,496.10 |

