


CC1206KKX5R6BB475 | |
|---|---|
DigiKey Part Number | 311-1940-2-ND - Tape & Reel (TR) 311-1940-1-ND - Cut Tape (CT) 311-1940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R6BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.10300 | ₱181.03 |
| 50 | ₱13.52980 | ₱676.49 |
| 100 | ₱12.12440 | ₱1,212.44 |
| 500 | ₱9.75190 | ₱4,875.95 |
| 1,000 | ₱9.01885 | ₱9,018.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.01513 | ₱16,030.26 |
| 4,000 | ₱7.54290 | ₱30,171.60 |
| 6,000 | ₱7.30639 | ₱43,838.34 |
| 10,000 | ₱7.04423 | ₱70,442.30 |
| 14,000 | ₱6.89100 | ₱96,474.00 |
| 20,000 | ₱6.74362 | ₱134,872.40 |

