2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R8BB225

DigiKey Part Number
311-1944-2-ND - Tape & Reel (TR)
311-1944-1-ND - Cut Tape (CT)
311-1944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R8BB225
Description
CAP CER 2.2UF 25V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R8BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,328
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱9.46800₱94.68
50₱6.84820₱342.41
100₱6.04430₱604.43
500₱4.68896₱2,344.48
1,000₱4.27212₱4,272.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.57856₱10,735.68
6,000₱3.33887₱20,033.22
9,000₱3.21894₱28,970.46
15,000₱3.08604₱46,290.60
21,000₱3.00835₱63,175.35
30,000₱2.93363₱88,008.90
Manufacturers Standard Package