


CC1206KKX7R0BB154 | |
|---|---|
DigiKey Part Number | 311-4456-2-ND - Tape & Reel (TR) 311-4456-1-ND - Cut Tape (CT) 311-4456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB154 |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB154 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.88500 | ₱98.85 |
| 50 | ₱7.18180 | ₱359.09 |
| 100 | ₱6.34210 | ₱634.21 |
| 500 | ₱4.93550 | ₱2,467.75 |
| 1,000 | ₱4.50079 | ₱4,500.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.77646 | ₱11,329.38 |
| 6,000 | ₱3.52705 | ₱21,162.30 |
| 9,000 | ₱3.40222 | ₱30,619.98 |
| 15,000 | ₱3.26390 | ₱48,958.50 |
| 21,000 | ₱3.18300 | ₱66,843.00 |
| 30,000 | ₱3.10523 | ₱93,156.90 |

