0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R7BB684

DigiKey Part Number
311-4459-2-ND - Tape & Reel (TR)
311-4459-1-ND - Cut Tape (CT)
311-4459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R7BB684
Description
CAP CER 0.68UF 16V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R7BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,971
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.20800₱122.08
50₱8.94440₱447.22
100₱7.93800₱793.80
500₱6.24560₱3,122.80
1,000₱5.72454₱5,724.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.83923₱14,517.69
6,000₱4.53980₱27,238.80
9,000₱4.38976₱39,507.84
15,000₱4.22356₱63,353.40
21,000₱4.12642₱86,654.82
30,000₱4.03294₱120,988.20
Manufacturers Standard Package