


CC1206KKX7R8BB225 | |
|---|---|
DigiKey Part Number | 311-1960-2-ND - Tape & Reel (TR) 311-1960-1-ND - Cut Tape (CT) 311-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.06400 | ₱100.64 |
| 50 | ₱7.30080 | ₱365.04 |
| 100 | ₱6.45520 | ₱645.52 |
| 500 | ₱5.02602 | ₱2,513.01 |
| 1,000 | ₱4.58595 | ₱4,585.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.85011 | ₱11,550.33 |
| 6,000 | ₱3.59702 | ₱21,582.12 |
| 9,000 | ₱3.47038 | ₱31,233.42 |
| 15,000 | ₱3.33004 | ₱49,950.60 |
| 21,000 | ₱3.24800 | ₱68,208.00 |
| 30,000 | ₱3.16911 | ₱95,073.30 |

