


CC1206KKX7RBBB103 | |
|---|---|
DigiKey Part Number | 311-1510-2-ND - Tape & Reel (TR) 311-1510-1-ND - Cut Tape (CT) 311-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.86100 | ₱78.61 |
| 50 | ₱5.64540 | ₱282.27 |
| 100 | ₱4.96050 | ₱496.05 |
| 500 | ₱3.80762 | ₱1,903.81 |
| 1,000 | ₱3.45390 | ₱3,453.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.87329 | ₱8,619.87 |
| 6,000 | ₱2.66993 | ₱16,019.58 |
| 9,000 | ₱2.56806 | ₱23,112.54 |
| 15,000 | ₱2.45529 | ₱36,829.35 |
| 21,000 | ₱2.38937 | ₱50,176.77 |
| 30,000 | ₱2.32598 | ₱69,779.40 |

