


CC1206KRX7R7BB334 | |
|---|---|
DigiKey Part Number | 311-4484-2-ND - Tape & Reel (TR) 311-4484-1-ND - Cut Tape (CT) 311-4484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R7BB334 |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R7BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.63500 | ₱86.35 |
| 50 | ₱6.21700 | ₱310.85 |
| 100 | ₱5.47260 | ₱547.26 |
| 500 | ₱4.22686 | ₱2,113.43 |
| 1,000 | ₱3.84217 | ₱3,842.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.11074 | ₱12,442.96 |
| 8,000 | ₱2.90708 | ₱23,256.64 |
| 12,000 | ₱2.80515 | ₱33,661.80 |
| 20,000 | ₱2.69217 | ₱53,843.40 |
| 28,000 | ₱2.62613 | ₱73,531.64 |
| 40,000 | ₱2.56262 | ₱102,504.80 |

