2.2 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZKY5V9BB225

DigiKey Part Number
311-2006-2-ND - Tape & Reel (TR)
311-2006-1-ND - Cut Tape (CT)
311-2006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZKY5V9BB225
Description
CAP CER 2.2UF 50V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZKY5V9BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,778
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.06400₱100.64
50₱7.27700₱363.85
100₱6.43140₱643.14
500₱5.00934₱2,504.67
1,000₱4.56987₱4,569.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.83621₱11,508.63
6,000₱3.58402₱21,504.12
9,000₱3.45767₱31,119.03
15,000₱3.31769₱49,765.35
21,000₱3.23589₱67,953.69
30,000₱3.15720₱94,716.00
Manufacturers Standard Package