2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZRY5V8BB225

DigiKey Part Number
311-3464-2-ND - Tape & Reel (TR)
311-3464-1-ND - Cut Tape (CT)
311-3464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZRY5V8BB225
Description
CAP CER 2.2UF 25V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZRY5V8BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.05200₱90.52
50₱6.51480₱325.74
100₱5.74060₱574.06
500₱4.44482₱2,222.41
1,000₱4.04464₱4,044.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.28136₱13,125.44
8,000₱3.06958₱24,556.64
12,000₱2.96346₱35,561.52
20,000₱2.84592₱56,918.40
28,000₱2.77722₱77,762.16
40,000₱2.71113₱108,445.20
Manufacturers Standard Package