


CC1210KKX5R7BB475 | |
|---|---|
DigiKey Part Number | 311-3465-2-ND - Tape & Reel (TR) 311-3465-1-ND - Cut Tape (CT) 311-3465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R7BB475 |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R7BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.21000 | ₱172.10 |
| 50 | ₱12.85080 | ₱642.54 |
| 100 | ₱11.49910 | ₱1,149.91 |
| 500 | ₱9.22192 | ₱4,610.96 |
| 1,000 | ₱8.51982 | ₱8,519.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.56375 | ₱15,127.50 |
| 4,000 | ₱7.11102 | ₱28,444.08 |
| 6,000 | ₱6.88428 | ₱41,305.68 |
| 10,000 | ₱6.63304 | ₱66,330.40 |
| 14,000 | ₱6.48614 | ₱90,805.96 |
| 20,000 | ₱6.34490 | ₱126,898.00 |

