10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX5R8BB106

DigiKey Part Number
311-2020-2-ND - Tape & Reel (TR)
311-2020-1-ND - Cut Tape (CT)
311-2020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX5R8BB106
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX5R8BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,129
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.04400₱180.44
50₱13.48220₱674.11
100₱12.08270₱1,208.27
500₱9.71498₱4,857.49
1,000₱8.98431₱8,984.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.98447₱15,968.94
4,000₱7.51328₱30,053.12
6,000₱7.27741₱43,664.46
10,000₱7.01606₱70,160.60
14,000₱6.86318₱96,084.52
20,000₱6.71623₱134,324.60
Manufacturers Standard Package