4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX5R8BB475

DigiKey Part Number
311-2022-2-ND - Tape & Reel (TR)
311-2022-1-ND - Cut Tape (CT)
311-2022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX5R8BB475
Description
CAP CER 4.7UF 25V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX5R8BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,046
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.21000₱172.10
50₱12.85080₱642.54
100₱11.49910₱1,149.91
500₱9.22192₱4,610.96
1,000₱8.51982₱8,519.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.56375₱15,127.50
4,000₱7.11102₱28,444.08
6,000₱6.88428₱41,305.68
10,000₱6.63304₱66,330.40
14,000₱6.48614₱90,805.96
20,000₱6.34490₱126,898.00
Manufacturers Standard Package